Direct
Similar
Similar
Parametric Equivalent

IS43TR16256AL-125KBL-TR | |
|---|---|
DigiKey Part Number  | IS43TR16256AL-125KBL-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | IS43TR16256AL-125KBL-TR  | 
Description  | IC DRAM 4GBIT PARALLEL 96TWBGA  | 
Customer Reference  | |
Detailed Description  | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IS43TR16256AL-125KBL-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - DDR3L  | |
Memory Size  | ||
Memory Organization  | 256M x 16  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 800 MHz  | |
Write Cycle Time - Word, Page  | 15ns  | |
Access Time  | 20 ns  | |
Voltage - Supply  | 1.283V ~ 1.45V  | |
Operating Temperature  | 0°C ~ 95°C (TC)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 96-TWBGA (9x13)  | |
Base Product Number  | 




