Similar
Similar
Similar

IS43TR16256A-093NBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR16256A-093NBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256A-093NBLI |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-TWBGA (9x13) |
Category | Clock Frequency 1.066 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K256M16TW-107 AAT:P TR | Micron Technology Inc. | 0 | 557-1741-1-ND | kr.189.44000 | Similar |
| MT41K256M16TW-107 XIT:P | Micron Technology Inc. | 0 | 557-1757-ND | kr.131.94000 | Similar |
| MT41K256M16TW-107 XIT:P TR | Micron Technology Inc. | 1.989 | 557-2006-1-ND | kr.172.83000 | Similar |


