IS43TR16128BL-107MBLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 241
Unit Price: kr.71.39000
Datasheet

Similar


Micron Technology Inc.
In Stock: 100
Unit Price: kr.85.72000
Datasheet

Similar


Micron Technology Inc.
In Stock: 3
Unit Price: kr.85.72000
Datasheet

Similar


Micron Technology Inc.
In Stock: 16
Unit Price: kr.117.54000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.112.92000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2
Unit Price: kr.129.27000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.79.86623
Datasheet

Similar


Micron Technology Inc.
In Stock: 1
Unit Price: kr.103.09000
Datasheet

Similar


Micron Technology Inc.
In Stock: 15.425
Unit Price: kr.107.15000
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16128BL-107MBLI

DigiKey Part Number
706-IS43TR16128BL-107MBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR16128BL-107MBLI
Description
IC DRAM 2GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
933 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16128DL-107MBLIISSI, Integrated Silicon Solution Inc241706-1723-NDkr.71.39000Direct
MT41J128M16JT-093:KMicron Technology Inc.100MT41J128M16JT-093:K-NDkr.85.72000Similar
MT41J128M16JT-125:KMicron Technology Inc.3557-MT41J128M16JT-125:K-NDkr.85.72000Similar
MT41K128M16JT-107 IT:K TRMicron Technology Inc.16557-1893-1-NDkr.117.54000Similar
MT41K128M16JT-125 AAT:KMicron Technology Inc.0557-1751-NDkr.112.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable