IS43R16800E-6TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 2.774
Unit Price: kr.15.29000

Similar


Alliance Memory, Inc.
In Stock: 69
Unit Price: kr.25.48000

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.13.42000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.11.03543
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.12.51000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.11.98578
Datasheet
SDRAM - DDR Memory IC 128Mbit Parallel 166 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16800E-6TL

DigiKey Part Number
IS43R16800E-6TL-ND
Manufacturer
Manufacturer Product Number
IS43R16800E-6TL
Description
IC DRAM 128MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes