MFR Recommended

IS43R16320F-6TL-TR | |
|---|---|
DigiKey Part Number | 706-IS43R16320F-6TL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43R16320F-6TL-TR |
Description | IC DRAM 128MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit SSTL_2 167 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Category | Clock Frequency 167 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 700 ps |
Part Status Active | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
Memory Interface SSTL_2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R16160F-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16160F-6TL-TR-ND | kr.41.21110 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.37.37392 | kr.56,060.88 |
| Unit Price without VAT: | kr.37.37392 |
|---|---|
| Unit Price with VAT: | kr.46.71740 |


