IS43R16320D-6TLI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.42.05000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.36.32060
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 327
Unit Price: kr.32.00000
Datasheet
IS46R16160F-6TLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16320D-6TLI

DigiKey Part Number
IS43R16320D-6TLI-ND
Manufacturer
Manufacturer Product Number
IS43R16320D-6TLI
Description
IC DRAM 512MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types