
IS43R16320D-6TLI-TR | |
---|---|
DigiKey Part Number | IS43R16320D-6TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43R16320D-6TLI-TR |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.49.49342 | kr.74,240.13 |
Unit Price without VAT: | kr.49.49342 |
---|---|
Unit Price with VAT: | kr.61.86678 |