Parametric Equivalent

IS43QR81024A-083TBL-TR | |
|---|---|
DigiKey Part Number | 706-IS43QR81024A-083TBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43QR81024A-083TBL-TR |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 18 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 1.2 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 18 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (10x14) |
Memory Organization 1G x 8 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43QR81024A-083TBL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43QR81024A-083TBL-ND | kr.176.34059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.173.10863 | kr.346,217.26 |
| Unit Price without VAT: | kr.173.10863 |
|---|---|
| Unit Price with VAT: | kr.216.38579 |


