Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43QR81024A-075VBLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43QR81024A-075VBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43QR81024A-075VBLI-TR |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.333 GHz 18 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Clock Frequency 1.333 GHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 18 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (10x14) |
Memory Organization 1G x 8 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43QR81024A-075VBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43QR81024A-075VBLI-ND | kr.195.11860 | Parametric Equivalent |
| IS46QR81024A-075VBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46QR81024A-075VBLA1-ND | kr.203.37603 | Parametric Equivalent |
| IS46QR81024A-075VBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46QR81024A-075VBLA1-TR-ND | kr.203.86397 | Parametric Equivalent |
| IS46QR81024A-075VBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46QR81024A-075VBLA2-ND | kr.222.14331 | Parametric Equivalent |
| IS46QR81024A-075VBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46QR81024A-075VBLA2-TR-ND | kr.220.16918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.192.34292 | kr.384,685.84 |
| Unit Price without VAT: | kr.192.34292 |
|---|---|
| Unit Price with VAT: | kr.240.42865 |


