IS43LR32160B-6BL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 240
Unit Price: kr.199.55000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.249.74771
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.297.27425
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.151.56613
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.77.58504
Datasheet
IS42VM32200M-75BLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS42VM32200M-75BLI
90BGA

IS43LR32160B-6BL

DigiKey Part Number
IS43LR32160B-6BL-ND
Manufacturer
Manufacturer Product Number
IS43LR32160B-6BL
Description
IC DRAM 512MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.