
IS43LD32320C-25BLI | |
|---|---|
DigiKey Part Number | 706-1593-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD32320C-25BLI |
Description | IC DRAM 1GBIT PARALLEL 134TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 32M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.65000 | kr.75.65 |
| 10 | kr.70.24000 | kr.702.40 |
| 25 | kr.68.06800 | kr.1,701.70 |
| 50 | kr.66.42940 | kr.3,321.47 |
| 171 | kr.63.55351 | kr.10,867.65 |
| 342 | kr.61.95968 | kr.21,190.21 |
| 513 | kr.61.03879 | kr.31,312.90 |
| 1.026 | kr.59.48756 | kr.61,034.24 |
| Unit Price without VAT: | kr.75.65000 |
|---|---|
| Unit Price with VAT: | kr.94.56250 |

