
IS43LD32160A-25BLI | |
|---|---|
DigiKey Part Number | IS43LD32160A-25BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LD32160A-25BLI |
Description | IC DRAM 512MBIT PAR 134TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 512Mbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2-S4 | Supplier Device Package 134-TFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Tray: | 171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.16000 | kr.68.16 |
| 10 | kr.63.33000 | kr.633.30 |
| 25 | kr.61.38880 | kr.1,534.72 |
| 50 | kr.59.92440 | kr.2,996.22 |
| 171 | kr.57.34696 | kr.9,806.33 |
| 342 | kr.55.91547 | kr.19,123.09 |
| 513 | kr.55.08756 | kr.28,259.92 |
| 1.026 | kr.53.69139 | kr.55,087.37 |
| Unit Price without VAT: | kr.68.16000 |
|---|---|
| Unit Price with VAT: | kr.85.20000 |

