IS43LD16640A-25BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 121
Unit Price: kr.89.27000
Datasheet
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD16640A-25BLI

DigiKey Part Number
706-1355-ND
Manufacturer
Manufacturer Product Number
IS43LD16640A-25BLI
Description
IC DRAM 1GBIT PARALLEL 134TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Voltage - Supply
1.14V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile LPDDR2
Supplier Device Package
134-TFBGA (10x11.5)
Memory Size
Base Product Number
Memory Organization
64M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LD16640C-25BLIISSI, Integrated Silicon Solution Inc121706-1591-NDkr.89.27000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types