
IS43DR86400E-25DBL | |
|---|---|
DigiKey Part Number | 706-1558-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR86400E-25DBL |
Description | IC DRAM 512MBIT PAR 60TWBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TWBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.06000 | kr.21.06 |
| 10 | kr.19.65400 | kr.196.54 |
| 25 | kr.19.07960 | kr.476.99 |
| 50 | kr.18.64320 | kr.932.16 |
| 242 | kr.17.64893 | kr.4,271.04 |
| 484 | kr.17.21599 | kr.8,332.54 |
| 726 | kr.16.96485 | kr.12,316.48 |
| 1.210 | kr.16.65089 | kr.20,147.58 |
| Unit Price without VAT: | kr.21.06000 |
|---|---|
| Unit Price with VAT: | kr.26.32500 |

