Parametric Equivalent
Similar
Similar

IS43DR82560C-3DBLI-TR | |
|---|---|
DigiKey Part Number | IS43DR82560C-3DBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43DR82560C-3DBLI-TR |
Description | IC DRAM 2GBIT PARALLEL 60TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-TWBGA (8x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR82560C-3DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1573-ND | kr.85.17843 | Parametric Equivalent |
| AS4C256M8D2-25BCN | Alliance Memory, Inc. | 0 | 1450-1314-ND | kr.76.15596 | Similar |
| MT47H256M8EB-25E:C TR | Micron Technology Inc. | 1.884 | 557-MT47H256M8EB-25E:CTRCT-ND | kr.146.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.70.00501 | kr.140,010.02 |
| Unit Price without VAT: | kr.70.00501 |
|---|---|
| Unit Price with VAT: | kr.87.50626 |




