
IS43DR81280C-25DBLI | |
|---|---|
DigiKey Part Number | 706-1576-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR81280C-25DBLI |
Description | IC DRAM 1GBIT PARALLEL 60TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS43DR81280C-25DBLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-TWBGA (8x10.5) |
Memory Organization 128M x 8 | Base Product Number |
| Tray: | 242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.07000 | kr.53.07 |
| 10 | kr.49.37600 | kr.493.76 |
| 25 | kr.47.87720 | kr.1,196.93 |
| 50 | kr.46.74480 | kr.2,337.24 |
| 242 | kr.44.19033 | kr.10,694.06 |
| 484 | kr.43.08632 | kr.20,853.78 |
| 726 | kr.42.44788 | kr.30,817.16 |
| 1.210 | kr.41.65260 | kr.50,399.65 |
| Unit Price without VAT: | kr.53.07000 |
|---|---|
| Unit Price with VAT: | kr.66.33750 |


