IS43DR16640D-25DBL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.30.95061
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.28.41208
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 468
Unit Price: kr.52.88000
Datasheet
Image for IS43DR16640D-25DBL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16640D-25DBL

DigiKey Part Number
706-IS43DR16640D-25DBL-ND
Manufacturer
Manufacturer Product Number
IS43DR16640D-25DBL
Description
1G, 1.8V, DDR2, 64MX16, 400MHZ @
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SSTL_18
Mfr
Clock Frequency
400 MHz
Packaging
Bulk
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
400 ps
Memory Type
Volatile
Voltage - Supply
1.7V ~ 1.9V
Memory Format
Operating Temperature
0°C ~ 85°C (TC)
Technology
SDRAM - DDR2
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 16
Supplier Device Package
84-TWBGA (8x12.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR16640C-25DBL-TRISSI, Integrated Silicon Solution Inc0706-IS43DR16640C-25DBL-TR-NDkr.30.95061Parametric Equivalent
IS43DR16640D-25DBL-TRISSI, Integrated Silicon Solution Inc0706-IS43DR16640D-25DBL-TR-NDkr.28.41208Parametric Equivalent
IM1G16D2DDBG-25Intelligent Memory Ltd.4685107-IM1G16D2DDBG-25-NDkr.52.88000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
209kr.27.92392kr.5,836.10
Manufacturers Standard Package
Unit Price without VAT:kr.27.92392
Unit Price with VAT:kr.34.90490