
IS42SM16160E-75BLI-TR | |
|---|---|
DigiKey Part Number | IS42SM16160E-75BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42SM16160E-75BLI-TR |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 256Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42SM16160K-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM16160K-6BLI-TR-ND | kr.39.05440 | Similar |
| IS42SM16160K-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM16160K-75BLI-TR-ND | kr.44.96556 | Similar |
| AS4C16M16SA-6BAN | Alliance Memory, Inc. | 12.636 | 1450-1249-ND | kr.51.10000 | Similar |
| AS4C16M16SA-6BANTR | Alliance Memory, Inc. | 0 | AS4C16M16SA-6BANTR-ND | kr.37.58986 | Similar |
| AS4C16M16SA-6BIN | Alliance Memory, Inc. | 7.917 | 1450-1250-ND | kr.45.33000 | Similar |



