IS42S86400D-6TLI-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.61.80359
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 224
Unit Price: kr.91.30000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.61.80359
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 460
Unit Price: kr.108.10000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.131.62000
Datasheet
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S86400D-6TLI-TR

DigiKey Part Number
IS42S86400D-6TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S86400D-6TLI-TR
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
64M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S86400F-6TLI-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-6TLI-TR-NDkr.61.80359Similar
IS42S86400F-7TLIISSI, Integrated Silicon Solution Inc224706-1420-NDkr.91.30000Similar
IS42S86400F-7TLI-TRISSI, Integrated Silicon Solution Inc0IS42S86400F-7TLI-TR-NDkr.61.80359Similar
MT48LC64M8A2P-75:CAlliance Memory, Inc.4601450-1140-NDkr.108.10000Similar
MT48LC64M8A2TG-75:IT:CAlliance Memory, Inc.01450-1280-NDkr.131.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types