IS42VM32200M-75BLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32800L-7BLI

DigiKey Part Number
706-IS42S32800L-7BLI-ND
Manufacturer
Manufacturer Product Number
IS42S32800L-7BLI
Description
IC DRAM 256MBIT PAR 90TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
LVTTL
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.03000kr.44.03
10kr.40.98600kr.409.86
25kr.39.74400kr.993.60
50kr.38.80440kr.1,940.22
100kr.37.87010kr.3,787.01
250kr.36.64408kr.9,161.02
500kr.35.72890kr.17,864.45
1.000kr.34.82720kr.34,827.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.03000
Unit Price with VAT:kr.55.03750