SDRAM Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
90BGA

IS42S32800J-75EBL

DigiKey Part Number
IS42S32800J-75EBL-ND
Manufacturer
Manufacturer Product Number
IS42S32800J-75EBL
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
8M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S32800J-7BLISSI, Integrated Silicon Solution Inc630706-1453-NDkr.60.04000Similar
In-Stock: 37
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:240
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.60.04000kr.60.04
10kr.55.84300kr.558.43
25kr.54.14120kr.1,353.53
50kr.52.85540kr.2,642.77
240kr.49.97188kr.11,993.25
480kr.48.72013kr.23,385.66
720kr.47.99689kr.34,557.76
1.200kr.47.09643kr.56,515.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.04000
Unit Price with VAT:kr.75.05000