
IS42S32800J-6TL-TR | |
|---|---|
DigiKey Part Number | IS42S32800J-6TL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S32800J-6TL-TR |
Description | IC DRAM 256MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32800J-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-6TLI-TR-ND | kr.41.39767 | Similar |
| IS42S32800J-75ETL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-75ETL-TR-ND | kr.37.68749 | Similar |
| IS42S32800J-75ETLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-75ETLI-TR-ND | kr.41.39767 | Similar |
| IS42S32800J-7TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-7TL-TR-ND | kr.37.68749 | Similar |
| IS42S32800J-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32800J-7TLI-TR-ND | kr.46.96291 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.37.68749 | kr.56,531.23 |
| Unit Price without VAT: | kr.37.68749 |
|---|---|
| Unit Price with VAT: | kr.47.10936 |



