IS42S32400F-7TL-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.29.55505
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.32.49605
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.42.61926
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.28.31444
Datasheet
SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32400F-7TL-TR

DigiKey Part Number
IS42S32400F-7TL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S32400F-7TL-TR
Description
IC DRAM 128MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
86-TSOP II
Memory Size
Base Product Number
Memory Organization
4M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S32400J-7TL-TRISSI, Integrated Silicon Solution Inc0706-IS42S32400J-7TL-TR-NDkr.29.55505MFR Recommended
AS4C4M32SA-6TCNTRAlliance Memory, Inc.0AS4C4M32SA-6TCNTR-NDkr.32.49605Similar
AS4C4M32SA-6TINTRAlliance Memory, Inc.0AS4C4M32SA-6TINTR-NDkr.42.61926Similar
AS4C4M32SA-7TCNTRAlliance Memory, Inc.0AS4C4M32SA-7TCNTR-NDkr.28.31444Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types