MFR Recommended
Similar

IS42S32200L-6TLI | |
|---|---|
DigiKey Part Number | IS42S32200L-6TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200L-6TLI |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32200N-6TLI | ISSI, Integrated Silicon Solution Inc | 97 | 706-IS42S32200N-6TLI-ND | kr.36.84000 | MFR Recommended |
| AS4C2M32SA-6TIN | Alliance Memory, Inc. | 324 | 1450-1284-ND | kr.53.95000 | Similar |



