SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
90BGA

IS42S32160F-7BL

DigiKey Part Number
IS42S32160F-7BL-ND
Manufacturer
Manufacturer Product Number
IS42S32160F-7BL
Description
IC DRAM 512MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Access Time
5.4 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
16M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S32160F-6BLIISSI, Integrated Silicon Solution Inc365706-1364-NDkr.106.83000Similar
In-Stock: 64
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:240
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.97.51000kr.97.51
10kr.90.49700kr.904.97
25kr.87.68480kr.2,192.12
50kr.85.56720kr.4,278.36
240kr.80.84267kr.19,402.24
480kr.78.80131kr.37,824.63
720kr.77.62406kr.55,889.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.97.51000
Unit Price with VAT:kr.121.88750