Similar
Similar

IS42S32160F-75ETLI-TR | |
|---|---|
DigiKey Part Number | IS42S32160F-75ETLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S32160F-75ETLI-TR |
Description | IC DRAM 512MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 6 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32160F-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160F-6TLI-TR-ND | kr.68.34520 | Similar |
| IS42S32160F-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160F-7TLI-TR-ND | kr.68.34520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.68.34520 | kr.102,517.80 |
| Unit Price without VAT: | kr.68.34520 |
|---|---|
| Unit Price with VAT: | kr.85.43150 |


