Similar
Similar
Similar
Similar



IS42S32160F-6BLI-TR | |
|---|---|
DigiKey Part Number | IS42S32160F-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S32160F-6BLI-TR |
Description | IC DRAM 512MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S32160D-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160D-6BLI-TR-ND | kr.0.00000 | Similar |
| IS42S32160D-7BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160D-7BLI-TR-ND | kr.0.00000 | Similar |
| IS42S32160F-75EBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160F-75EBLI-TR-ND | kr.72.83646 | Similar |
| IS42S32160F-7BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S32160F-7BLI-TR-ND | kr.72.83646 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.72.83646 | kr.182,091.15 |
| Unit Price without VAT: | kr.72.83646 |
|---|---|
| Unit Price with VAT: | kr.91.04558 |



