MFR Recommended
Similar
Similar

IS42S16400J-7BLI | |
|---|---|
DigiKey Part Number | IS42S16400J-7BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16400J-7BLI |
Description | IC DRAM 64MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16400N-7BLI | ISSI, Integrated Silicon Solution Inc | 344 | 706-IS42S16400N-7BLI-ND | kr.30.18000 | MFR Recommended |
| AS4C4M16SA-6BAN | Alliance Memory, Inc. | 1.760 | 1450-1256-ND | kr.43.94000 | Similar |
| AS4C4M16SA-6BIN | Alliance Memory, Inc. | 1.125 | 1450-1257-ND | kr.40.32000 | Similar |



