IS42S16400J-5TL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 86
Unit Price: kr.6.08000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.3.97610
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 136
Unit Price: kr.4.53000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.2.97971
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 4.546
Unit Price: kr.3.94000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.3.21080
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 372
Unit Price: kr.5.01000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 769
Unit Price: kr.4.53000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.019
Unit Price: kr.6.23000
Datasheet

Similar


Winbond Electronics
In Stock: 98
Unit Price: kr.3.08000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.1.97636
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.3.08000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.1.97636
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.3.08000
Datasheet
SDRAM Memory IC 64Mbit Parallel 200 MHz 4.8 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16400J-5TL-TR

DigiKey Part Number
IS42S16400J-5TL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S16400J-5TL-TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 200 MHz 4.8 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Access Time
4.8 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C4M16SA-6TANAlliance Memory, Inc.861450-1258-NDkr.6.08000Similar
AS4C4M16SA-6TANTRAlliance Memory, Inc.0AS4C4M16SA-6TANTR-NDkr.3.97610Similar
AS4C4M16SA-6TCNAlliance Memory, Inc.1361450-1259-NDkr.4.53000Similar
AS4C4M16SA-6TCNTRAlliance Memory, Inc.0AS4C4M16SA-6TCNTR-NDkr.2.97971Similar
AS4C4M16SA-6TINAlliance Memory, Inc.4.5461450-1260-NDkr.3.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types