Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16100H-6TL | |
|---|---|
DigiKey Part Number | IS42S16100H-6TL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-6TL |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16100H-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6TLI-ND | kr.17.70558 | Similar |
| IS42S16100H-7TL | ISSI, Integrated Silicon Solution Inc | 1.053 | 706-1446-ND | kr.24.47000 | Similar |
| IS42S16100H-7TLI | ISSI, Integrated Silicon Solution Inc | 1.206 | 706-1447-ND | kr.26.82000 | Similar |
| IS45S16100E-7TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16100E-7TLA1-ND | kr.0.00000 | Similar |
| AS4C1M16S-6TCN | Alliance Memory, Inc. | 99 | 1450-1421-ND | kr.25.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | kr.16.16755 | kr.5,674.81 |
| Unit Price without VAT: | kr.16.16755 |
|---|---|
| Unit Price with VAT: | kr.20.20944 |





