
IS34ML01G081-BLI | |
|---|---|
DigiKey Part Number | 706-1629-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML01G081-BLI |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.80000 | kr.51.80 |
| 10 | kr.48.18400 | kr.481.84 |
| 25 | kr.46.72320 | kr.1,168.08 |
| 50 | kr.45.61880 | kr.2,280.94 |
| 220 | kr.43.27682 | kr.9,520.90 |
| 440 | kr.42.19802 | kr.18,567.13 |
| 660 | kr.41.57388 | kr.27,438.76 |
| 1.100 | kr.40.79588 | kr.44,875.47 |
| Unit Price without VAT: | kr.51.80000 |
|---|---|
| Unit Price with VAT: | kr.64.75000 |


