
IS31LT3353-V1STLS2-TR | |
|---|---|
DigiKey Part Number  | 2521-IS31LT3353-V1STLS2-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | IS31LT3353-V1STLS2-TR  | 
Description  | IC LED DRVR RGLTR PWM 1A SOT23-5  | 
Customer Reference  | |
Detailed Description  | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumissil Microsystems  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | DC DC Regulator  | |
Topology  | Step-Down (Buck)  | |
Internal Switch(s)  | Yes  | |
Number of Outputs  | 1  | |
Voltage - Supply (Min)  | 6V  | |
Voltage - Supply (Max)  | 40V  | |
Voltage - Output  | -  | |
Current - Output / Channel  | 1A (Switch)  | |
Frequency  | 1MHz  | |
Dimming  | Analog, PWM  | |
Applications  | Lighting  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 

