64-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL128-70DLET

DigiKey Part Number
706-IS29GL128-70DLET-ND
Manufacturer
Manufacturer Product Number
IS29GL128-70DLET
Description
IC FLASH 128MBIT PAR 64LFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 70 ns 64-LFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
IS29GL128-70DLET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.40.45000kr.40.45
10kr.37.62600kr.376.26
25kr.36.49040kr.912.26
50kr.35.63000kr.1,781.50
100kr.34.77380kr.3,477.38
260kr.33.60346kr.8,736.90
520kr.32.76492kr.17,037.76
1.040kr.31.93883kr.33,216.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.45000
Unit Price with VAT:kr.50.56250