FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 112 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP512M-RHLE

DigiKey Part Number
706-IS25WP512M-RHLE-ND
Manufacturer
Manufacturer Product Number
IS25WP512M-RHLE
Description
IC FLSH 512MBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 112 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
112 MHz
Mfr
Write Cycle Time - Word, Page
50µs, 1ms
Packaging
Bulk
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
24-TFBGA (6x8)
Memory Organization
64M x 8
Base Product Number
Memory Interface
SPI - Quad I/O, QPI, DTR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.80000kr.69.80
10kr.64.81800kr.648.18
25kr.62.81560kr.1,570.39
50kr.61.30660kr.3,065.33
100kr.59.80790kr.5,980.79
480kr.56.47783kr.27,109.36
960kr.55.04427kr.52,842.50
Manufacturers Standard Package
Unit Price without VAT:kr.69.80000
Unit Price with VAT:kr.87.25000