FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP128F-RHLA3

DigiKey Part Number
706-IS25WP128F-RHLA3-ND
Manufacturer
Manufacturer Product Number
IS25WP128F-RHLA3
Description
IC FLASH 128MBIT SPI/QUAD 24TBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
40µs, 800µs
Packaging
Bulk
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
16M x 8
Supplier Device Package
24-TFBGA (6x8)
Memory Interface
SPI - Quad I/O, QPI, DTR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.29.55700kr.295.57
25kr.28.67200kr.716.80
50kr.28.00260kr.1,400.13
100kr.27.33430kr.2,733.43
480kr.25.83854kr.12,402.50
960kr.25.19007kr.24,182.47
1.440kr.24.81556kr.35,734.41
Manufacturers Standard Package
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500