
IS25WP040E-JNLE | |
---|---|
DigiKey Part Number | 706-IS25WP040E-JNLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP040E-JNLE |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.52800 | kr.25.28 |
25 | kr.2.46000 | kr.61.50 |
50 | kr.2.40900 | kr.120.45 |
100 | kr.2.35780 | kr.235.78 |
300 | kr.2.27540 | kr.682.62 |
500 | kr.2.23680 | kr.1,118.40 |
1.000 | kr.2.18445 | kr.2,184.45 |
5.000 | kr.2.06369 | kr.10,318.45 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |