
C1812C203KGRLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C203KGRLCTUTR-ND - Tape & Reel (TR) 399-C1812C203KGRLCTUCT-ND - Cut Tape (CT) 399-C1812C203KGRLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C203KGRLCTU |
Description | CAP CER 0.02UF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C203KGRLCTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked), High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C203KGRLCAUTO | KEMET | 256 | 399-C1812C203KGRLCAUTOCT-ND | kr.15.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.60000 | kr.106.00 |
| 50 | kr.8.64640 | kr.432.32 |
| 100 | kr.8.04290 | kr.804.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.54680 | kr.1,509.36 |
| 400 | kr.7.13805 | kr.2,855.22 |
| 600 | kr.6.93342 | kr.4,160.05 |
| 1.000 | kr.6.70664 | kr.6,706.64 |
| 1.400 | kr.6.57404 | kr.9,203.66 |
| 2.000 | kr.6.44651 | kr.12,893.02 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

