
IS25LX128-JHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LX128-JHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX128-JHLA3 |
Description | IC FLASH 128MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LX128-JHLA3 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.25000 | kr.48.25 |
| 10 | kr.44.86800 | kr.448.68 |
| 25 | kr.43.51000 | kr.1,087.75 |
| 50 | kr.42.48560 | kr.2,124.28 |
| 100 | kr.41.46300 | kr.4,146.30 |
| 480 | kr.39.18015 | kr.18,806.47 |
| 960 | kr.38.19282 | kr.36,665.11 |
| 1.440 | kr.37.62288 | kr.54,176.95 |
| Unit Price without VAT: | kr.48.25000 |
|---|---|
| Unit Price with VAT: | kr.60.31250 |

