
IS25LX064-JHLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LX064-JHLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LX064-JHLE-TR |
Description | IC FLASH 64MBIT SPI/OCTL 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Packaging Tape & Reel (TR) | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.22880 | kr.40,572.00 |
| Unit Price without VAT: | kr.16.22880 |
|---|---|
| Unit Price with VAT: | kr.20.28600 |

