FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4.8 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP512MJ-JLLA3

DigiKey Part Number
706-IS25LP512MJ-JLLA3-ND
Manufacturer
Manufacturer Product Number
IS25LP512MJ-JLLA3
Description
512MB QSPI, 8-WSON 6X8MM AUTO
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4.8 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
70µs, 2ms
Series
Access Time
4.8 ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 8
Supplier Device Package
8-WSON (8x6)
Memory Interface
SPI - Quad I/O, QPI, DTR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:480
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.81.47000kr.81.47
10kr.75.64400kr.756.44
25kr.73.31000kr.1,832.75
50kr.71.55100kr.3,577.55
100kr.69.80230kr.6,980.23
480kr.65.91604kr.31,639.70
960kr.64.24329kr.61,673.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.81.47000
Unit Price with VAT:kr.101.83750