
IS25LP512MH-RHLE | |
---|---|
DigiKey Part Number | 706-IS25LP512MH-RHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MH-RHLE |
Description | IC FLSH 512MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-TFBGA (6x8) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
480 | kr.40.33494 | kr.19,360.77 |
Unit Price without VAT: | kr.40.33494 |
---|---|
Unit Price with VAT: | kr.50.41868 |