
IS25LP080D-JBLE-TR | |
|---|---|
DigiKey Part Number | 706-1609-2-ND - Tape & Reel (TR) 706-1609-1-ND - Cut Tape (CT) 706-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JBLE-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.67000 | kr.66.70 |
| 25 | kr.6.48440 | kr.162.11 |
| 50 | kr.6.34380 | kr.317.19 |
| 100 | kr.6.20240 | kr.620.24 |
| 250 | kr.6.01464 | kr.1,503.66 |
| 500 | kr.5.87262 | kr.2,936.31 |
| 1.000 | kr.5.73111 | kr.5,731.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.59061 | kr.11,181.22 |
| 4.000 | kr.5.45155 | kr.21,806.20 |
| 6.000 | kr.5.37106 | kr.32,226.36 |
| 10.000 | kr.5.27072 | kr.52,707.20 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |



