
IS25LP032D-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP032D-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP032D-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JLLE-TR |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP032D-JLLE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.12.45800 | kr.124.58 |
| 25 | kr.12.10680 | kr.302.67 |
| 50 | kr.11.83560 | kr.591.78 |
| 100 | kr.11.56420 | kr.1,156.42 |
| 250 | kr.11.20556 | kr.2,801.39 |
| 500 | kr.10.93524 | kr.5,467.62 |
| 1.000 | kr.10.66686 | kr.10,666.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.13945 | kr.40,557.80 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

