
IS25LP020E-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP020E-JNLE-TR-ND - Tape & Reel (TR) 706-IS25LP020E-JNLE-TRCT-ND - Cut Tape (CT) 706-IS25LP020E-JNLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP020E-JNLE-TR |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.2ms |
Part Status Active | Access Time 8 ns |
DigiKey Programmable Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP020E-JNLE | ISSI, Integrated Silicon Solution Inc | 2.375 | 706-IS25LP020E-JNLE-ND | kr.4.31000 | Parametric Equivalent |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.96120 | kr.99.03 |
| 50 | kr.3.87760 | kr.193.88 |
| 100 | kr.3.79260 | kr.379.26 |
| 250 | kr.3.68048 | kr.920.12 |
| 500 | kr.3.59516 | kr.1,797.58 |
| 1.000 | kr.3.50995 | kr.3,509.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.37580 | kr.10,127.40 |
| 6.000 | kr.3.29212 | kr.19,752.72 |
| 9.000 | kr.3.24364 | kr.29,192.76 |
| 15.000 | kr.3.18318 | kr.47,747.70 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |



