IS21ES08G-JQLI is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.325.62000
Datasheet
FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 100-LFBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 100-LFBGA (14x18)
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview

IS21ES08G-JQLI

DigiKey Part Number
706-IS21ES08G-JQLI-ND
Manufacturer
Manufacturer Product Number
IS21ES08G-JQLI
Description
IC FLASH 64GBIT EMMC 100LFBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
EDA/CAD Models
IS21ES08G-JQLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8G x 8
Mfr
Memory Interface
eMMC
Packaging
Tray
Clock Frequency
200 MHz
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (MLC)
Supplier Device Package
100-LFBGA (14x18)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS21TF08G-JQLIISSI, Integrated Silicon Solution Inc0706-IS21TF08G-JQLI-NDkr.325.62000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes