MFR Recommended
MFR Recommended



IS21ES04G-JCLI | |
|---|---|
DigiKey Part Number | 706-1640-ND |
Manufacturer | |
Manufacturer Product Number | IS21ES04G-JCLI |
Description | IC FLASH 32GBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS21ES04G-JCLI Models |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Clock Frequency 200 MHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 153-VFBGA (11.5x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS21ES08GA-JCLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS21ES08GA-JCLI-ND | kr.134.98000 | MFR Recommended |
| IS21TF08G-JCLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS21TF08G-JCLI-ND | kr.325.62000 | MFR Recommended |



