
TLP620XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620XGBSMT&RTR-ND - Tape & Reel (TR) 58-TLP620XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP620XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP620XGBSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.99000 | kr.29.90 |
| 100 | kr.2.17010 | kr.217.01 |
| 500 | kr.1.80298 | kr.901.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.68254 | kr.1,682.54 |
| 2.000 | kr.1.58021 | kr.3,160.42 |
| 3.000 | kr.1.52766 | kr.4,582.98 |
| 5.000 | kr.1.46830 | kr.7,341.50 |
| 7.000 | kr.1.43298 | kr.10,030.86 |
| 10.000 | kr.1.39851 | kr.13,985.10 |
| 25.000 | kr.1.32240 | kr.33,060.00 |
| 50.000 | kr.1.27503 | kr.63,751.50 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

