
TLP620XGBSM | |
|---|---|
DigiKey Part Number | 58-TLP620XGBSM-ND |
Manufacturer | |
Manufacturer Product Number | TLP620XGBSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.94500 | kr.29.45 |
| 100 | kr.2.13860 | kr.213.86 |
| 500 | kr.1.77648 | kr.888.24 |
| 1.000 | kr.1.65746 | kr.1,657.46 |
| 2.000 | kr.1.55629 | kr.3,112.58 |
| 5.000 | kr.1.44573 | kr.7,228.65 |
| 10.000 | kr.1.37677 | kr.13,767.70 |
| 25.000 | kr.1.30155 | kr.32,538.75 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

