TLP521-4BLSM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.4.88410
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.5.21945
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 25
Unit Price: kr.11.12000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 730
Unit Price: kr.12.09000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.5.49053
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 15
Unit Price: kr.11.12000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 750
Unit Price: kr.12.09000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.5.21945

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.5.21945
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-4BLSM

DigiKey Part Number
58-TLP521-4BLSM-ND
Manufacturer
Manufacturer Product Number
TLP521-4BLSM
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.4.88410kr.4,884.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.88410
Unit Price with VAT:kr.6.10513