
TLP521-1XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521-1XGBSMT&RTR-ND - Tape & Reel (TR) 58-TLP521-1XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP521-1XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521-1XGBSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.28300 | kr.22.83 |
| 100 | kr.1.64090 | kr.164.09 |
| 500 | kr.1.35140 | kr.675.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.25607 | kr.1,256.07 |
| 2.000 | kr.1.17500 | kr.2,350.00 |
| 3.000 | kr.1.13335 | kr.3,400.05 |
| 5.000 | kr.1.08628 | kr.5,431.40 |
| 7.000 | kr.1.05825 | kr.7,407.75 |
| 10.000 | kr.1.03090 | kr.10,309.00 |
| 25.000 | kr.0.97047 | kr.24,261.75 |
| 50.000 | kr.0.93285 | kr.46,642.50 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |



